text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F2685T-I/SO

PIC18F Series 96 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F2685T-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 96kB
RAM Size: 3328B
Speed: 40MHz
No of I/O Lines: 25
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The PIC18F2685T-I/SO is a 3328 B RAM 96 kB flash, high-performance 8-bit microcontroller. This device introduces a design enhancements that makes it a logical choice for many high-performance, power sensitive applications.

Features:

  • Four crystal modes, up to 40 MHz
  • 4x phase lock loop (PLL) available for crystal and internal oscillators
  • Two external RC modes, up to 4 MHz
  • C compiler optimized architecture with optional extended instruction set
  • Self-programmable under software control
  • Priority levels for interrupts
  • Three external interrupts
  • Dual analog comparators with input multiplexing
  • Enhanced addressable USART module
  • Three modes of operation
    • Legacy, enhanced legacy, FIFO
  • Three dedicated transmit buffers with prioritization
  • Message bit rates up to 1 Mbps
  • Six programmable receive/transmit buffers

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$17,728.00
USD
Quantity
Unit Price
1,600+
$11.08
Product Variant Information section