text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F26K22T-I/SO

PIC18F Series 64 kB Flash 3.8 KB RAM 64 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F26K22T-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3.8kB
Speed: 64MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 7
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$4,992.00
USD
Quantity
Unit Price
1,600+
$3.12
Product Variant Information section