text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F26K80-E/SP

PIC18F Series 64 KB Flash 3648 B RAM 64 MHz 8-Bit Microcontroller -SPDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F26K80-E/SP - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3648B
Speed: 64MHz
No of I/O Lines: 24
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,070
Factory Lead Time:
27 Weeks
Minimum Order:
210
Multiple Of:
15
Total
$911.40
USD
Quantity
Unit Price
15
$4.46
30
$4.41
60
$4.36
75
$4.34
225+
$4.24
Product Variant Information section