text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F27J53-I/ML

PIC18F Series 128 kB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F27J53-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 3.8kB
Speed: 48MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/LIN/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 8
Supply Voltage: 2.15V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit / 10-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
244
Multiple Of:
61
Total
$1,159.00
USD
Quantity
Unit Price
61
$4.85
122+
$4.75
Product Variant Information section