text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F4431T-I/PT

PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F4431T-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 40MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications

The PIC18F4431T-I/PT is a 768 B RAM and 16 kB flash 8-bit microcontroller with low power and high-performance.

This microcontroller introduces a design enhancements that makes it a logical choice for many high-performance, power control and motor control applications.

Features:

  • Power control PWM module
  • motion feedback module
  • Quadrature encoder interface
  • 200 Ksps ADC module
  • 8 MHz internal oscillator
  • Self-programming and 40 MHz maximum speed
  • Extended watchdog timer
  • Four crystal modes up to 40 MHz and two external clock modes up to 40 MHz
  • Selectable external conversion triggers
  • Programmable Ac quisition time

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$7,464.00
USD
Quantity
Unit Price
1,200+
$6.22
Product Variant Information section