text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F4450-I/PT

PIC18F Series 16 KB Flash 768 B RAM 48 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F4450-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 48MHz
No of I/O Lines: 34
InterfaceType / Connectivity: UART/USART/USB
Peripherals: HLVD/POR/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications
PIC18F4450-I/PT is a  8-bit Microcontroller has 16 KB of Flash Program Memory with 34 I/O's. It's maximum CPU speed is 48 MHz with an operating voltage range of 2 V - 5.5 V in a 44-Pin TQFP package. It has an industrial temperature range of -40°C to +85°C .

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Features :

  • Full Speed USB 2.0 (12Mbit/s) interface
  • 256 byte Dual Port RAM + 512 byte GP RAM
  • Full Speed USB Transceiver
  • 16 Endpoints (IN/OUT)
  • Internal Pull Up resistors (D+/D-)
  • 48 MHz performance (12 MIPS)
  • Pin-to-pin compatible with PIC16C765

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
160
Factory Lead Time:
5 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$1,436.80
USD
Quantity
Unit Price
160+
$4.49
Product Variant Information section