text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F448-I/P

PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Microchip PIC18F448-I/P - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 40MHz
No of I/O Lines: 33
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications
PIC18F448-I/P is a 8-bit Microcontroller has 16 Kbytes of Flash Program Memory in a 40 Pin PDIP package. It has an industrial temperature range from (-40°C to +85°C).

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network. 16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Features:

  • 5 x 10-bit PWM
  • 40 MHz Max. Speed
  • Full CAN 2.0B
  • Active 3Tx Buffers ,2RX Buffers
  • 6 Full Acceptance Filters
  • 2 Filter Masks
  • PSP
  • ICD
  • Self-Programming

 

Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$83.80
USD
Quantity
Unit Price
10
$8.38
20
$8.32
30
$8.28
40
$8.26
50+
$8.18
Product Variant Information section