text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F44K20-I/PT

PIC18F Series 16 KB Flash 768 B RAM 64 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Microchip PIC18F44K20-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 64MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications

The PIC18F44K20-I/PT is a 768 B RAM and 16 kB flash 8-bit microcontroller with low power and high-performance.

This microcontroller introduces a design enhancements that makes it a logical choice for many high-performance, power control and motor control applications.

Features:

  • High performance RISC CPU
    • C compiler optimized architecture
    • Optional extended instruction set designed to optimize re-entrant code
    • Up to 1024 bytes data EEPROM
  • Flexible oscillator structure
  • Four crystal modes up to 64 MHz and two external clock modes up to 64 MHz
  • 4X phase lock loop
  • Self-programmable under software control
  • 10-bit resolution ADC
  • Analog comparator module
    • Two rail-to-rail analog comparators
    • Independent input multiplexing
  • Three programmable external interrupts
  • Programmable slew rate

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16,480
Factory Lead Time:
5 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$780.80
USD
Quantity
Unit Price
160+
$2.44
Product Variant Information section