text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F44K22T-I/ML

PIC18F Series 16 KB Flash 768 B RAM 64 MHz 8-Bit Microcontroller - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F44K22T-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 64MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 7
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 28-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-44
Mounting Method: Surface Mount
Features & Applications
The PIC18F44K22T-I/ML is a low-power and high performance 8-bit Microcontroller with XLP Technology. Available in surface mount QFN-44 package.

 Features:

  • High Performance RISC CPU:
    • C Compiler optimized architecture/instruction set
    • Data EEPROM to 1024 bytes
    • Linear program memory addressing to 64 Kbytes
    • Linear data memory addressing to 4 Kbytes
    • Up to 16 MIPS operation
    • 16-bit wide instructions, 8-bit wide data path
  • Extreme Low-Power Management with nanoWatt XLP™:
    • Sleep mode: 100 nA, typical
    • Watchdog Timer: 500 nA, typical
    • Timer1 Oscillator: 500 nA @ typical 32 kHz Flexible Oscillator Structure
    • Precision 16 MHz internal oscillator block
    • Four Crystal modes up to 64 MHz
    • Two external Clock modes up to 64 MHz
    • 4X Phase Lock Loop (PLL)
    • Secondary oscillator using Timer1 @ 32 kHz
    • Two-Speed Oscillator Start-up
  • Special Microcontroller Features:
    • Full 5.5V operation
    • Low voltage option available for 1.8V-3.6V operation
    • Self-reprogrammable under software control
    • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
    • Programmable Brown-out Reset (BOR)
  • Analog Features:
    • Analog-to-Digital Converter (ADC) module : 10-bit Resolution
    • Programmable High/Low Voltage Detection (PLVD) module
    • Charge Time Measurement Unit (CTMU) for mTouch™ support
    • Analog comparator module
    • Voltage reference module
  • Peripheral Features:
    • 24/35 I/O pins and 1 input-only pin
    • Three external interrupt pins
    • Up to seven Timer modules
    • Up to two Capture/Compare/PWM (CCP) modules
    • Up to three Enhanced Capture/Compare/PWM (ECCP) modules
    • Two Master Synchronous Serial Port (MSSP) modules
    • Two Enhanced Universal Synchronous Asynchronous Receiver Transmitter modules (EUSART)

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$4,704.00
USD
Quantity
Unit Price
1,600+
$2.94
Product Variant Information section