text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F4580-I/P

PIC18F Series 32 kB Flash 1.5 KB RAM 40 MHz 8-Bit Microcontroller - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F4580-I/P - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1.5kB
Speed: 40MHz
No of I/O Lines: 36
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications
PIC18F4580-I/P is a 8-bit Microcontroller has 32 Kbytes of Flash Program Memory in a 40 Pin PDIP package. It has an industrial temperature range from (-40°C to +85°C).

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network. 16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Features:

  • ECAN
  • NanoWatt Features 
  • Internal Oscillator 
  • Self-Programming 
  • 40 MHz Max Speed 
  • LIN USART
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
110
Multiple Of:
10
Total
$961.40
USD
Quantity
Unit Price
10
$8.96
20
$8.89
30
$8.85
40
$8.83
50+
$8.74
Product Variant Information section