text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F45K22-E/ML

PIC18F Series 32 KB Flash 1.5 KB RAM 48 MHz 8-Bit Microcontroller - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F45K22-E/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1.5kB
Speed: 48MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/HLVD/POR/PWM/Reset/Watchdog
Number Of Timers: 7
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 28-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,295
Factory Lead Time:
4 Weeks
Minimum Order:
225
Multiple Of:
45
Total
$769.50
USD
Quantity
Unit Price
45
$3.54
90
$3.50
135
$3.48
180
$3.47
225+
$3.42
Product Variant Information section