PIC18F4620-I/P in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F4620-I/P

PIC18F Series 64 KB Flash 3.8 KB RAM 40 MHz 8-Bit Microcontroller - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Microchip PIC18F4620-I/P - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3.8kB
Speed: 40MHz
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications
PIC18F4620-I/P is a 8-bit Microcontroller has 64 Kbytes of Flash Program Memory in a 40 Pin PDIP package. It has an industrial temperature range from (-40°C to +85°C).

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network. 16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Features:

  • CPU:
    • Up to 10 MIPS performance
    • C compiler optimized RISC architecture
    • 8 x 8 Single Cycle Hardware Multiply
  • System:
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
    • Wide operating Voltage range; 2.0 V to 5.5 V
  • NanoWatt Power Managed Modes:
    • Run, Idle and Sleep modes
    • Idle mode currents down to 5.8 uA typical
    • Sleep mode currents down to 0.1 uA typical
  • Analog Features: 
    • 10-bit ADC, 13 channels
    • 100K samples per second
    • Programmable Low Voltage Detection Module
    • Programmable Brown-out Reset module
    • Two Analog comparators with input multiplexing
  • EUSART module including LIN bus support
  • Four Timer Modules
  • Up to 5 PWM outputs
  • Up to 2 Capture / Compare
Read More...
Pricing Section
Global Stock:
3,494
USA:
3,494
540
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.52
USD
Quantity
Unit Price
1
$8.52
4
$8.41
15
$8.30
30
$8.24
75+
$8.12
Product Variant Information section