text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F4680-I/P

PIC18F Series 64 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F4680-I/P - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3328B
Speed: 40MHz
No of I/O Lines: 44
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: HLVD/POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications
The PIC18F4680-I/P is a part of PIC18F series 8-bit Microcontroller. It has 64 Kbytes of Flash Program Memory in a 40 Pin PDIP package. It has an industrial temperature range from -40°C to +85°C.

Features:

  • Power Managed Modes:
    • Run: CPU on, peripherals on
    • Idle: CPU off, peripherals on
    • Sleep: CPU off, peripherals off
    • Idle mode currents down to 5.8 μA typical
  • Flexible Oscillator Structure:
    • Four Crystal modes, up to 40 MHz
    • 4x Phase Lock Loop (PLL) – available for crystal and internal oscillators
    • Two External RC modes, up to 4 MHz
    • Two External Clock modes, up to 40 MHz
  • Special Microcontroller Features:
  • C compiler optimized architecture with optional extended instruction set
    • 100,000 erase/write cycle Enhanced Flash program memory typical
    • 1,000,000 erase/write cycle Data EEPROM memory typical
    • Flash/Data EEPROM Retention: > 40 years
    • Self-programmable under software control
  • Peripheral Features:
    • High current sink/source 25 mA/25 mA
    • Three external interrupts
    • One Capture/Compare/PWM (CCP1) module
    • Enhanced Capture/Compare/PWM (ECCP1) module:
      • One, two or four PWM outputs
      • Selectable polarity
      • Programmable dead time
      • Auto-Shutdown and Auto-Restart
  • ECAN Module Features:
    • Message bit rates up to 1 Mbps
    • Conforms to CAN 2.0B ACTIVE Specification
    • Fully backward compatible with PIC18XXX8 CAN modules
    • Three modes of operation:
      • Legacy, Enhanced Legacy, FIFO
    • Three dedicated transmit buffers with prioritization?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
90
Multiple Of:
10
Total
$945.00
USD
Quantity
Unit Price
10
$10.76
20
$10.69
30
$10.64
40
$10.61
50+
$10.50
Product Variant Information section