text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F46K20T-I/ML

PIC18F Series 64 kB Flash 3936 B RAM 64 MHz 8-Bit Microcontroller - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F46K20T-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3936B
Speed: 64MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/HLVD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-44EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,400
Factory Lead Time:
5 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$4,880.00
USD
Quantity
Unit Price
1,600+
$3.05
Product Variant Information section