text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F46K22T-I/PT

PIC18F Series 64 KB Flash 3.8 KB RAM 64 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F46K22T-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3.8kB
Speed: 64MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/HLVD/POR/PWM/Reset/Watchdog
Number Of Timers: 7
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 28-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$4,176.00
USD
Quantity
Unit Price
1,200+
$3.48
Product Variant Information section