text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F55K42-I/PT

PIC18F Series 32 kB Flash 2 kB RAM 64 MHz SMT 8-Bit Microcontroller - TQFP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Microchip PIC18F55K42-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 64MHz
No of I/O Lines: 44
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 2.2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 43-chx12-bit
On-Chip DAC: 1-chx5-bit
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$19.40
USD
Quantity
Unit Price
10
$1.94
25
$1.92
50
$1.90
125
$1.87
250+
$1.83
Product Variant Information section