text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F65J15-I/PT

PIC18F Series 48 KB Flash 2 KB RAM 40 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F65J15-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 2kB
Speed: 40MHz
No of I/O Lines: 50
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$1,088.00
USD
Quantity
Unit Price
160+
$3.40
Product Variant Information section