text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F65K40T-I/PT

IC 8-Bit MCU 64MHz 32KB (16K x 16) FLASH 64-TQFP (10x10)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F65K40T-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2MB
Speed: 64MHz
InterfaceType / Connectivity: I2C/LINbus/SPI
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 7
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
224,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$2,700.00
USD
Quantity
Unit Price
1,200+
$2.25
Product Variant Information section