text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F65K80-I/PT

PIC18F Series 32 kB Flash 4 kB RAM 64 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F65K80-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 3.6kB
Speed: 64MHz
No of I/O Lines: 54
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications
The PIC18F65K80-I/PT is a 3.64 kB RAM and 32 kB flash 8-bit microcontroller with low power and high-performance.

This is ideal for applications requiring cost-effective, low-power CAN solutions with high performance and robust peripheral set. It includes low sleep current for low power application and 1.8 V to 5.5 V operating voltage for automotive, building control, elevator control and industrial applications.

Features:

  • 20 nA sleep mode
  • 300 nA watch dog timer operation in sleep modes
  • Integrated ECAN conforming to CAN 2. 0B active specification
  • Extreme low power sleep mode ideal for battery applications
  • Charge time Measurement unit supports touch sensing and advanced sensing applications
  • 12-bit ADC
  • 1 MSSP serial ports for SPI or I2C communication
  • 2 Enhanced USART modules
  • Two analog comparators
  • Digital signal modulator
  • Self programming flash supports 10k erase/write cycles and 20 years retention
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$646.40
USD
Quantity
Unit Price
160+
$4.04
Product Variant Information section