text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F66J55-I/PT

PIC18F Series 96 kB Flash 3904 B RAM 48 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F66J55-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 96kB
RAM Size: 3904B
Speed: 48MHz
No of I/O Lines: 49
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications
PIC18F66J55-I/PT is a 8-bit Microcontroller has 96 Kbytes of Flash Program Memory in a 64 Pin TQFP package. It has an industrial temperature range from (-40°C to +85°C).

Ideal for low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports: FS-USB(12 Mbit/s), MI²C and SPI (up to 10 Mbit/s) and an asynchronous (LIN capable) two serial port (EUSART). Large amounts of RAM memory for buffering and Enhanced Flash program memory make it ideal for embedded control and monitoring applications that require periodic connection with a (legacy free) personal computer via USB for data upload/download and/or firmware updates.

Features:

  • Full Speed USB 2.0 (12 Mbit/s) interface
  • 4 Kbyte GP RAM, all can be accessed by USB Module
  • Full Speed Transceiver
  • 32 Endpoints (IN/OUT)
  • Streaming Port
  • Internal Pull Up resistors (D+/D-)
  • 48 MHz performance (12 MIPS)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$731.20
USD
Quantity
Unit Price
160+
$4.57
Product Variant Information section