text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F66K80-E/PT

PIC18F Series 64 kB Flash 3.6 kB RAM SMT 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip PIC18F66K80-E/PT - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3.6kB
Speed: 64MHz
No of I/O Lines: 54
InterfaceType / Connectivity: ECAN/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 11-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,320
Factory Lead Time:
6 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$828.80
USD
Quantity
Unit Price
160+
$5.18