text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F67J60-I/PT

PIC18F Series 128 kB Flash 3808 B RAM SMT 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Microchip PIC18F67J60-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 3808B
Speed: 41.667MHz
No of I/O Lines: 39
InterfaceType / Connectivity: Ethernet/I2C/SPI/USART
Peripherals: Analog Comparators/Ethernet/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 2.35V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.

 

PIC18F67J60-I/PT 8-bit Microcontroller has 128 K of Flash Program Memory with 39 I/O's. It's maximum CPU speed is 42 MHz with an operating voltage range of 2 V - 3.6 V in a 64-Pin TQFP package. It has an industrial temperature range of -40°C to +85°C.  

The PIC18F67J60-I/PT is a feature rich PIC18 Microcontroller with an integrated 10 Mbps Ethernet communications peripheral. This single-chip solution is ideal for applications requiring remote control and monitoring. Target applications include Idustrial Automation, Building Automation, Home control, Security and Instrumentation. Ethernet Application Design Center 

Features:

  • IEEE 802.3 compatible Ethernet Controller
  • Fully Compatible with 10/100/1000Base-T networks
  • Integrated MAC and 10 BASE-T PHY
  • Up to 128 KB Flash
  • 8 KB Ethernet Buffer
  • Support for Unicast, Multicast and Broadcast packets
  • Programmable wake-up on multiple packet formats, including Magic Packet®, Unicast, Multicast
  • 64/80/100-Pin TQFP Package
Pricing Section
Global Stock:
378
USA:
378
2,458
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$23.84
USD
Quantity
Unit Price
4
$5.96
15
$5.89
25
$5.86
50
$5.83
100+
$5.75
Product Variant Information section