text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F67K90-I/PTRSL

PIC18F Series 128 kB Flash 4 kB RAM SMT 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F67K90-I/PTRSL - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 4kB
Speed: 64MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/LIN/SPI/UART
Peripherals: LCD/POR/PWM/Watchdog
Number Of Timers: 11
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The PIC18F67K90-I/PTRSL is a part of PIC18F series 8-bit Microcontroller. It has 128 Kbytes of Flash Program Memory in a 64 Pin TQFP package. It has an industrial temperature range from -40°C to +85°C.

The PIC18F87K90 family of 8-bit microcontrollers, featuring nanoWatt XLP technology and the Charge Time Measurement Unit (CTMU) module, provide ideal solutions for battery-powered LCD applications utilizing touch interfaces. With 24 channels of capacitive touch sensing in an 80-pin package, these MCUs enable higher system integration – combining large segmented LCDs with the capability for a high number of touch sliders, buttons and keys or touch screen technology.

Features:

  • Low-Power Features:
    • Power-Managed modes:
      • Run: CPU on, peripherals on
      • Idle: CPU off, peripherals on
      • Sleep: CPU off, peripherals off
    • Two-Speed Oscillator Start-up
    • Fail-Safe Clock Monitor
    • Power-Saving Peripheral Module Disable (PMD)
    • Ultra Low-Power Wake-up
    • Fast Wake-up, 2 ?s Typical  
  • LCD Driver and Keypad Features:
    • Direct LCD Panel Drive Capability:
      • Can drive LCD panel while in Sleep mode
    • Up to 48 Segments and 192 Pixels, Software-Selectable
    • Programmable LCD Timing module:
      • Multiple LCD timing sources available
      • Up to four commons: static, 1/2, 1/3 or 1/4 multiplex
      • Bias configuration: Static, 1/2 or 1/3
    • Low-Power Resistor Bias Network for LCD
  • Peripheral Highlights:
    • Ten or eight CCP/ECCP modules:
      • Seven Capture/Compare/PWM (CCP) modules
      • Three Enhanced Capture/Compare/PWM (ECCP) modules
    • Eleven 8/16-Bit Timer/Counter modules:
      • Timer0 – 8/16-bit timer/counter with 8-bit programmable prescaler
      • Timer1,3,5,7 – 16-bit timer/counter
      • Timer2,4,6,8,10,12 – 8-bit timer/counter
    • Three Analog Comparators
    • Configurable Reference Clock Output
  • Special Microcontroller Features:
    • Operating Voltage Range: 1.8 V to 5.5 V
    • On-Chip 3.3V Regulator
    • Operating Speed up to 64 MHz
    • Up to 128 Kbytes On-Chip Flash Program Memory
    • Data EEPROM of 1,024 Bytes
    • 4K x 8 General Purpose Registers (SRAM)
    • 10,000 Erase/Write Cycle Flash Program Memory, Typical
    • 1,000,000 Erase/write Cycle Data EEPROM Memory, Typical
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$779.20
USD
Quantity
Unit Price
160+
$4.87
Product Variant Information section