text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F8410-I/PT

PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F8410-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 40MHz
No of I/O Lines: 70
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Features & Applications

The PIC18F8410-I/PT is a 768 B RAM and 16 kB flash 8-bit microcontroller with low power and high-performance.

This is ideally suited for manufacturing equipment, instrumentation and monitoring, data acquisition, power conditioning, environmental monitoring, telecom and consumer applications.

Features:

  • Up to 10 MIPS performance at 3 V
  • C compiler optimized RISC architecture
  • 8x8 Single cycle hardware multiply
  • Internal oscillator support-31 kHz to 8 MHz
  • Watchdog timer with separate RC oscillator
  • NanoWatt power managed modes
    • Run, idle and sleep modes
  • 10-bit ADC
  • Low voltage detection module
  • Master synchronous serial port supports SPI and I2C master and slave mode
  • Enhanced USART module including LIN bus support
  • Four timer modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
119
Factory Lead Time:
5 Weeks
Minimum Order:
238
Multiple Of:
119
Total
$1,504.16
USD
Quantity
Unit Price
4
$6.55
15
$6.47
25
$6.44
50
$6.40
100+
$6.32
Product Variant Information section