text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F8525-I/PT

PIC18F Series 48 KB Flash 3.75 KB RAM 40 MHz 8-Bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F8525-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 3.75kB
Speed: 40MHz
No of I/O Lines: 69
InterfaceType / Connectivity: EBI/EMI/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/LVD/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
238
Factory Lead Time:
5 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$1,379.21
USD
Quantity
Unit Price
119+
$11.59
Product Variant Information section