text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F86J60-I/PT

PIC18F Series 64 kB Flash 3808 B RAM SMT 8-Bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F86J60-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3808B
Speed: 41.667MHz
No of I/O Lines: 55
InterfaceType / Connectivity: Ethernet/I2C/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 2.35V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 15-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Features & Applications
PIC18F86J60-I/PT is a 8-bit Microcontroller has 64 Kbytes of Flash Program Memory in a 80 Pin TQFP package. It has an industrial temperature range from (-40°C to +85°C).

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network. 16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Feature rich PIC18 Microcontroller with an integrated 10Mbps Ethernet communications peripheral. This single-chip solution is ideal for applications requiring remote control and monitoring. Target applications include Idustrial Automation, Building Automation, Home control, Security and Instrumentation.

Features:

  • IEEE 802.3 compatible Ethernet Controller
  • Fully Compatible with 10/100/1000 Base-T networks
  • Integrated MAC and 10 BASE-T PHY
  • Up to 64 KB Flash
  • 8 KB Ethernet BufferSupport for Unicast, Multicast and Broadcast packets
  • Programmable wake-up on multiple packet formats
  • 64/80/100-Pin TQFP Package
  • Temperature Range: -45°C to + 85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
990
Factory Lead Time:
5 Weeks
Minimum Order:
238
Multiple Of:
119
Total
$1,444.66
USD
Quantity
Unit Price
119+
$6.07
Product Variant Information section