text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F86K22-I/PTRSL

PIC18F Series 64 kB Flash 4 kB RAM 64 MHz 8-Bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F86K22-I/PTRSL - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 64MHz
No of I/O Lines: 69
InterfaceType / Connectivity: EBI/EMI/I2C/LIN/SPI/UART
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 11
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
238
Multiple Of:
119
Total
$1,111.46
USD
Quantity
Unit Price
5
$4.99
20
$4.88
30
$4.84
75
$4.77
125+
$4.67
Product Variant Information section