text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F8722-I/PT

PIC18F Series 128 kB Flash 3936 B RAM SMT 8-Bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Microchip PIC18F8722-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 3936B
Speed: 40MHz
No of I/O Lines: 70
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Features & Applications

The PIC18F8722-I/PT is a part of PIC18F series 8-bit Microcontroller. It has 128 Kbytes of Flash Program Memory with 70 I/O's. It's maximum CPU speed is 40 MHz with an operating voltage range of 2 V - 5.5 V in a 80-Pin TQFP package. It has an industrial temperature range of -40°C to +85°C .

Ideal for large low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports: double synchronous serial ports (I²C™ and SPI™) and double asynchronous (LIN capable) serial ports. Large amounts of RAM memory for buffering and FLASH program memory make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering and industrial control and monitoring applications.

Features:

  • Peripheral Highlights:
    • Two Master Synchronous Serial Port (MSSP) modules supporting 2/3/4-wire SPI™ (all 4 modes) and I2C™
    • Master and Slave modes
    • Two Capture/Compare/PWM (CCP) modules
    • Three Enhanced Capture/Compare/PWM (ECCP) modules:
      • One, two or four PWM outputs
      • Selectable polarity
      • Programmable dead time
      • Auto-Shutdown and Auto-Restart
  • External Memory Interface:
    • Address capability of up to 2 Mbytes
    • 8-bit or 16-bit interface
    • 8, 12, 16 and 20-bit Address modes
  • Power-Managed Modes:
    • Run: CPU on, peripherals on
    • Idle: CPU off, peripherals on
    • Sleep: CPU off, peripherals off
    • Idle mode currents down to 15 μA typical
    • Sleep current down to 0.2 μA typical
  • Special Microcontroller Features:
    • C compiler optimized architecture:
      • Optional extended instruction set designed to optimize re-entrant code
    • 100,000 erase/write cycle Enhanced Flash program memory typical
    • 1,000,000 erase/write cycle Data EEPROM memory typical
    • Flash/Data EEPROM Retention: 100 years typical
    • Self-programmable under software control
    • Priority levels for interrupts
    • 8 x 8 Single-Cycle Hardware Multiplier
    • Extended Watchdog Timer (WDT):
      • Programmable period from 4 ms to 131s
Pricing Section
Global Stock:
2,187
USA:
2,187
7,259
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$28.20
USD
Quantity
Unit Price
2
$14.10
4
$14.00
15
$13.80
25
$13.73
50+
$13.53
Product Variant Information section