text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F87J93-I/PT

PIC18F Series 128 kB Flash 3923 B RAM SMT 8-Bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F87J93-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 3.8kB
Speed: 48MHz
No of I/O Lines: 67
InterfaceType / Connectivity: I2C/LIN/SPI/UART
Peripherals: LCD/LVD/POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Features & Applications
The PIC18F87J93-I/PT is a part of PIC18F series 8-bit Microcontroller. It has 128 Kbytes of Flash Program Memory in a 80 Pin TQFP package. It has an industrial temperature range from -40°C to +85°C.

Features:

  • LCD Driver and Keypad Interface Features:
    • Direct LCD Panel Drive Capability:
      • Can drive LCD panel while in Sleep mode
    • Up to 48 Segments and 192 Pixels, Software Selectable
    • Programmable LCD Timing module:
      • Multiple LCD timing sources available
      • Up to four commons: static, 1/2, 1/3 or 1/4 multiple Static, 1/2 or 1/3 bias configuration
  • Low-Power Features:
    • Power-Managed modes:
      • Run: CPU On, Peripherals On
      • Idle: CPU Off, Peripherals On
      • Sleep: CPU Off, Peripherals Off
    • Two-Speed Oscillator Start-up
  • Flexible Oscillator Structure:
    • Two Crystal modes, 4-25 MHz
    • Two External Clock modes, up to 48 MHz
    • 4x Phase Lock Loop (PLL)
    • Internal Oscillator Block with PLL:
      • Eight user-selectable frequencies from 31.25 kHz to 8 MHz
  • Peripheral Highlights:
    • High-Current Sink/Source 25 mA/25 mA (PORTB and PORTC)
    • Up to Four External Interrupts
    • Four 8-Bit/16-Bit Timer/Counter modules
    • Two Capture/Compare/PWM (CCP) modules
    • Master Synchronous Serial Port (MSSP) module with Two Modes of Operation:
      • 3-Wire/4-Wire SPI (supports all four SPI modes)
      • I2C™ Master and Slave mode
    • One Addressable USART module
  • Special Microcontroller Features:
    • 10,000 Erase/Write Cycle Flash Program Memory, Typical
    • Flash Retention 20 Years, Minimum
    • Self-Programmable under Software Control
    • Flash Program Memory has Word Write Capability for Data EEPROM Emulators
    • Priority Levels for Interrupts
    • 8 x 8 Single-Cycle Hardware Multiplier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,071
Factory Lead Time:
9 Weeks
Minimum Order:
238
Multiple Of:
119
Total
$1,273.30
USD
Quantity
Unit Price
5
$5.54
15
$5.48
30
$5.45
50
$5.42
125+
$5.35
Product Variant Information section