PIC18LC801-I/PT in Tray by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LC801-I/PT

PIC18 Series 1.5 kB RAM 25 MHz SMT 8-Bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LC801-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: ROMLess
RAM Size: 1.5kB
Speed: 25MHz
No of I/O Lines: 68
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Features & Applications

PIC18LC801-I/PT is a 8-bit Microcontroller has 1.5 Kbytes of RAM in a 80 Pin TQFP package. It has an industrial temperature range from (-40°C to +85°C).

This powerful 6.25 MIPS (160 nanosecond instruction execution) yet easy-to-program (only 77 single word instructions) CMOS-based ROM less 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 680 or 84 pin package and is upwards compatible with the PIC16C5X, PIC12CXXX, PIC16CXX and PIC17CXX devices and thus providing a seamless migration path of software code to higher levels of hardware integration.

Features:

  • 2 MB EMA
  • Bootloader RAM
  • 2 PWM 10-Bit
  • 25 MHz Max. Speed
  • C compiler friendly development environment
  • External Memory Addressing to 2Mega Bytes
  • 2 capture/compare/PWM functions
  • 12 channels of 10-bit Analog-to-Digital (A/D) converter
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
238
Multiple Of:
119
Total
$1,516.06
USD
Quantity
Unit Price
1
$6.69
4
$6.60
15
$6.52
40
$6.46
100+
$6.37
Product Variant Information section