text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF1220-I/SS

PIC18 Series 4 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF1220-I/SS - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 40MHz
No of I/O Lines: 16
InterfaceType / Connectivity: UART/USART
Peripherals: Brown-out Detect/LVD/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
268
Multiple Of:
67
Total
$970.16
USD
Quantity
Unit Price
67
$3.70
134
$3.66
201+
$3.62
Product Variant Information section