text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF13K22-I/P

PIC18 Series 8 kB Flash 256 B RAM 64 MHz 8-Bit Microcontroller - PDIP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF13K22-I/P - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 256B
Speed: 64MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-20
Mounting Method: Through Hole
Features & Applications
PIC18LF13K22-I/P is a 8-bit Microcontroller has 8 Kbytes of Flash Program Memory in a 20 Pin PDIP package. It has an industrial temperature range from (-40°C to +85°C).

Introducing the nanoWatt XLP PIC18F1XK22 Flash microcontroller. This new family of devices offer all of the advantages of the well recognized PIC18F High Performance MCUs; 8-bit, C compiler optimized architecture and an industry leading peripheral set now available in a low pin-count option. These new 20-pin products include a 16 MHz precision Internal Oscillator which can be used with the standard 4X PLL to produce 16 MIPS of performance (64 MHz @ 3 V). Standard analog peripherals include 12 channels of 10-bit A/D, Dual Rail-Rail Comparators with improved input/output multiplexing and an on-chip selectable Fixed Voltage Reference. Digital peripherals include an Enhanced Capture/Compare/PWM (ECCP+) module with PWM steering and a Master Synchronous Serial Port (MI2C,SPI) module with software controllable address masking.

Features:

  • C Compiler optimized architecture
  • 256 bytes data EEPROM
  • Linear program memory addressing to 16 Kbytes
  • Sleep mode: 50 nA, typical
  • Watchdog Timer: 600 nA, typical
  • Timer1 Oscillator: 800 nA @ 32 kHz,
  • Precision 16 MHz internal oscillator block:
    • Factory calibrated to ± 1%
    • Software selectable frequencies range of 31 kHz to 16 MHz
    • 64 MHz performance available using PLL
    • No external components required
  • Four crystal modes up to 64 MHz
  • Fail-Safe Clock Monitor – Allows for safe shutdown if peripheral clock stops
  • Two-Speed Oscillator Start-up Special Microcontroller Features
  • Operating voltage 1.8 V- 5.5 V (with low voltage option 1.8 V-3.6 V)
  • Self-reprogrammable under software control
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Programmable Brown-out Reset (BOR)
  • Four Timer modules:
    • Three 16-bit timers/counters with prescaler
    • One 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Enhanced Capture/Compare/PWM (ECCP) module with
  • PWM output steering:–Programmable dead time
    • Auto-shutdown and Auto-restart
  • Master Synchronous Serial Port (MSSP) module with
  • Two modes of operation:–3-wire SPI (supports all 4 SPI modes)
  • Enhanced Universal Synchronous Transmitter module (EUSART)
  • Supports RS-232, RS-485 and LIN 2.0–Auto-Baud Detect
  • SR Latch (555 Timer) module with:
    • Configurable inputs and outputs
    • Supports mTouch™ capacitive sensing applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,784
Factory Lead Time:
4 Weeks
Minimum Order:
330
Multiple Of:
22
Total
$772.20
USD
Quantity
Unit Price
22
$2.45
44
$2.43
88
$2.40
110
$2.39
330+
$2.34
Product Variant Information section