text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF23K22-I/SS

8KB, Flash, 768bytes-RAM,8-bit Family,nanoWatt XLP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF23K22-I/SS - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 64MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Brown-out Detect/POR/PWM/Reset
Number Of Timers: 7
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Moisture Sensitivity Level: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,914
Factory Lead Time:
4 Weeks
Minimum Order:
329
Multiple Of:
47
Total
$704.06
USD
Quantity
Unit Price
10
$2.27
25
$2.24
50
$2.22
125
$2.19
250+
$2.14
Product Variant Information section