text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF25K22-I/SO

PIC18 Series 32 kB Flash 1.5 kB RAM SMT 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF25K22-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1.5kB
Speed: 16MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 7
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The PIC18LF25K22-I/SO is a part of PIC18LF series 8-Bit Microcontroller. It has an operating temperature ranging from -40ºC to +125ºC. It comes in SOIC-28.

Features:

  • High-Performance RISC CPU:
  • C Compiler Optimized Architecture:
    • Optional extended instruction set designed to optimize re-entrant code
  • Up to 1024 Bytes Data EEPROM
  • Up to 64 Kbytes Linear Program Memory Addressing
  • Up to 3896 Bytes Linear Data Memory Addressing
  • Analog Features:
  • Analog-to-Digital Converter (ADC) module:
    • 10-bit resolution, up to 30 external channels
    • Auto-acquisition capability
    • Conversion available during Sleep
    • Fixed Voltage Reference (FVR) channel
    • Independent input multiplexing
  • Analog Comparator module:
    • Two rail-to-rail analog comparators
    • Independent input multiplexing
  • Special Microcontroller Features:
  • Full 5.5 V Operation – PIC18FXXK22 devices
  • 1.8 V to 3.6 V Operation – PIC18LFXXK22 devices
  • Self-Programmable under Software Control
  • High/Low-Voltage Detection (HLVD) module:
    • Programmable 16-Level
    • Interrupt on High/Low-Voltage Detection
  • Peripheral Features:
  • Up to 35 I/O Pins plus 1 Input-Only Pin:
    • High-Current Sink/Source 25 mA/25 mA
    • Three programmable external interrupts
    • Four programmable interrupt-on-change
    • Nine programmable weak pull-ups
    • Programmable slew rate
  • SR Latch:
    • Multiple Set/Reset input options
  • Two Capture/Compare/PWM (CCP) modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
19,035
Factory Lead Time:
4 Weeks
Minimum Order:
324
Multiple Of:
27
Total
$842.40
USD
Quantity
Unit Price
27
$2.72
54
$2.69
81
$2.67
135
$2.65
270+
$2.60
Product Variant Information section