text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF2620-I/SO

PIC18 Series 64 kB Flash 3968 B RAM 40 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF2620-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3968B
Speed: 40MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications
The PIC18LF2620-I/SO is a part of PIC18LF series 8-bit Microcontroller. It has 64 Kbytes of Flash Program Memory in a 28 Pin SOIC package. It has an industrial temperature range from -40°C to +85°C.

Ideal for connectivity applications that benefit from the availability of the double asynchronous serial port, the flexible synchronous serial port (I²C or SPI) as well as large amounts of RAM buffer memory and Flash program memory. These include instrumentation panels, TCP/IP enabled embedded applications as well as metering and industrial control and monitoring applications.

Features:

  • CPU: 
    • Up to 10 MIPS performance
    • C compiler optimized RISC architecture
    • 8 x 8 Single Cycle Hardware Multiply
  • System: 
    • Internal oscillator support - 31 kHz to 8 MHz
    • up to 32 MHz with 4X PLL
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
    • Wide operating Voltage range; 2.0 V to 5.5 V
  • nanoWatt Power Managed Modes: 
    • Run, Idle and Sleep modes
    • Idle mode currents down to 5.8 uA typical
    • Sleep mode currents down to 0.1 uA typical
  • Analog Features: 
    • 10-bit ADC, 13 channels, 100 K samples per second
    • Programmable Low Voltage Detection Module
    • Programmable Brown-out Reset module
    • Two Analog comparators with input multiplexing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
81
Multiple Of:
27
Total
$647.19
USD
Quantity
Unit Price
81+
$7.99
Product Variant Information section