text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF26K40-I/MV

8-Bit 64MHz 64KB (32K x 16) FLASH 28-UQFN (4x4)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF26K40-I/MV - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3.6kB
Speed: 64MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit
On-Chip DAC: 1-chx5-bit
Package Style:  UQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,281
Factory Lead Time:
4 Weeks
Minimum Order:
546
Multiple Of:
91
Total
$819.00
USD
Quantity
Unit Price
91
$1.55
182
$1.54
273
$1.53
364
$1.52
455+
$1.50
Product Variant Information section