text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF4550-I/PT

PIC18 Series 32 kB Flash 2 kB RAM 48 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF4550-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 48MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/USART/USB
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications
The PIC18LF4550-I/PT is a part of PIC18LF series 8-bit Microcontroller. It has 32 Kbytes of Flash Program Memory in a 44 Pin TQFP package. It has an industrial temperature range from -40°C to +85°C.

Ideal for low power (nanoWatt) and connectivity applications that benefit from the availability of three serial ports: FS-USB(12 Mbit/s), I²C and SPI  and an asynchronous serial port (EUSART). Large amounts of RAM memory for buffering and Enhanced Flash program memory make it ideal for embedded control and monitoring applications.

Features:

  • Full Speed USB 2.0 (12 Mbit/s) interface
  • 1 Kbyte Dual Port RAM + 1 Kbyte GP RAM
  • Full Speed Transceiver
  • 16 Endpoints (IN/OUT)
  • Streaming Port
  • Internal Pull Up resistors (D+/D-)
  • 48 MHz performance (12 MIPS)
  • Pin-to-pin compatible with PIC16C7X5
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,094.40
USD
Quantity
Unit Price
4
$7.09
10
$7.03
25
$6.97
40
$6.93
100+
$6.84
Product Variant Information section