text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF4580-I/PT

PIC18 Series 32 kB Flash 1536 B RAM 40 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Microchip PIC18LF4580-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1536B
Speed: 40MHz
No of I/O Lines: 36
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications
PIC18LF4580-I/PT is a 8-bit Microcontroller has 32 Kbytes of Flash Program Memory in a 44 Pin TQFP package. It has an industrial temperature range from (-40°C to +85°C).

 

The 8-bit PIC microcontrollers fall into three categories providing a variety of options for any application requirement. The specific families include: Baseline – PIC10F and some PIC12F and PIC16F; Mid-Range PIC12F and PIC16F; and High Performance – PIC18F. All device families have low power capability, flexible Flash program memory, and separate instruction and data buses to enable single cycle execution.
 
Features:
  • ECAN
  • NanoWatt features 
  • Internal Oscillator 
  • Self-Programming 
  • 40 MHz Max Speed
  • LIN USART
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$23.46
USD
Quantity
Unit Price
3
$7.82
10
$7.73
20
$7.68
40
$7.62
75+
$7.53
Product Variant Information section