text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF46K80-I/PT

PIC18 Series 64 kB Flash 3.6 kB RAM SMT 32-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF46K80-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3.6kB
Speed: 64MHz
No of I/O Lines: 35
InterfaceType / Connectivity: ECAN/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/LVD/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$1,180.80
USD
Quantity
Unit Price
160+
$3.69
Product Variant Information section