text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF47K40T-I/MV

128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT,

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Microchip PIC18LF47K40T-I/MV - Technical Attributes
Attributes Table
Family Name: PIC18L
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 3.6kB
Speed: 64MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: BOR/LVD/POR/PWM
Number Of Timers: 7
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 35-chx10-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  UQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
62,700
USA:
62,700
99,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$7,095.00
USD
Quantity
Unit Price
3,300+
$2.15
Product Variant Information section