text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF6680-I/PT

PIC18 Series 64 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Microchip PIC18LF6680-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3328B
Speed: 40MHz
No of I/O Lines: 53
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The PIC18LF6680-I/PT is a part of PIC18LF series 8-bit Microcontroller. It has 64 Kbytes of Flash Program Memory in a 64-Pin TQFP package. It has an industrial temperature range from -40°C to +85°C.

Ideal for connectivity applications that benefit from the availability of the double asynchronous serial port, the flexible synchronous serial port (I²C or SPI) as well as large amounts of RAM buffer memory and Flash program memory. These include instrumentation panels, TCP/IP enabled embedded applications as well as metering and industrial control and monitoring applications.

Features:

  • High-Performance RISC CPU:
    • Source code compatible with the PIC16 and PIC17 instruction sets
    • Linear program memory addressing to 2 Mbytes
    • Linear data memory addressing to 4096 bytes
    • 1 Kbyte of data EEPROM
  • External Memory Interface:
    • Address capability of up to 2 Mbytes
    • 16-bit interface
  • Peripheral Features:
    • High current sink/source 25 mA/25 mA
    • Four external interrupt pins
    • Timer0 module: 8-bit/16-bit timer/counter
    • Timer1 module: 16-bit timer/counter
    • Timer2 module: 8-bit timer/counter
    • Timer3 module: 16-bit timer/counter
    • Secondary oscillator clock option – Timer1/Timer3
  • Analog Features:
  • Up to 16-channel, 10-bit Analog-to-Digital Converter module (A/D) with:
      • Fast sampling rate
      • Programmable acquisition time
      • Conversion available during Sleep
    • Programmable 16-level Low-Voltage Detection (LVD) module:
      • Supports interrupt on Low-Voltage Detection
  • ECAN Module Features:
    • Message bit rates up to 1 Mbps
    • Conforms to CAN 2.0B ACTIVE Specification
    • Fully backward compatible with PIC18XXX8 CAN modules
    • Three modes of operation:
      • Legacy, Enhanced Legacy, FIFO
    • Three dedicated transmit buffers with prioritization
  • Special Microcontroller Features:
    • 100,000 erase/write cycle Enhanced Flash program memory typical
    • 1,000,000 erase/write cycle Data EEPROM memory typical
    • 1-second programming time
    • Flash/Data EEPROM Retention: > 40 years
    • Self-reprogrammable under software control
  • CMOS Technology:
    • Low-power, high-speed Flash technology
    • Fully static design
    • Wide operating voltage range (2.0 V to 5.5 V)
    • Industrial and Extended temperature ranges
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
35
Multiple Of:
160
Total
$458.15
USD
Quantity
Unit Price
160+
$13.09
Product Variant Information section