text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF6720-I/PT

PIC18 Series 128 kB Flash 3.75 kB RAM 25 MHz 8-Bit Microcontroller - TQFP-64

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1604
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 3.75kB
Speed: 25MHz
No of I/O Lines: 52
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications
The PIC18LF6720-I/PT is a part of PIC18LF series 8-bit Microcontroller. It has 128 Kbytes of Flash Program Memory in a 64 Pin TQFP package. It has an industrial temperature range from -40°C to +85°C.

Ideal for connectivity applications that benefit from the availability of the double asynchronous serial port, the flexible synchronous serial port (I²C or SPI) as well as large amounts of RAM buffer memory and Flash program memory. These include instrumentation panels, TCP/IP enabled embedded applications as well as metering and industrial control and monitoring applications.

Features:

  • High-Performance RISC CPU
  • C compiler optimized architecture/instruction set
  • Source code compatible with the PIC18
  • Linear program memory addressing to 128 Kbytes
  • Linear data memory addressing to 3840 bytes
  • 1 Kbyte of data EEPROM
  • Up to 10 MIPs operation
  • Analog Features:
    • 10-bit, up to 16-channel Analog-to-Digital
    • Conversion available during Sleep
    • Programmable 16-level Low-Voltage Detection
    • Supports interrupt on Low-Voltage Detection
    • Programmable Brown-out Reset (PBOR)
    • Dual analog comparators
  • Programmable input/output configuration
  • CMOS Technology:
    • Low-power, high-speed Flash technology
    • Fully static design
    • Wide operating voltage range (2.0 V to 5.5 V)
    • Industrial and Extended temperature ranges
Pricing Section
Stock:
2
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$12.87
USD
Quantity
Web Price
1
$12.87
25
$12.54
100+
$12.19
Product Variant Information section