text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF8490-I/PT

PIC18 Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF8490-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 40MHz
No of I/O Lines: 66
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: HLVD/LCD/POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Features & Applications

The PIC18LF8490-I/PT is a part of PIC18LF series 8-bit Microcontroller. It has 16 Kbytes of Flash Program Memory in a 80 Pin TQFP package. It has an industrial temperature range from -40°C to +85°C.

Ideal for connectivity applications that benefit from the availability of the double asynchronous serial port, the flexible synchronous serial port (I²C or SPI) as well as large amounts of RAM buffer memory and Flash program memory. These include instrumentation panels, TCP/IP enabled embedded applications as well as metering and industrial control and monitoring applications.

Features:

  • CPU:
    • Up to 10 MIPS Performance
    • C compiler optimized RISC architecture
    • 8x8 Single Cycle Hardware Multiply
    • System:
    • Internal oscillator support-31 kHz to 8 MHz, up to 32 MHz with 4xPLL
    • Fail-Safe Clock Monitor- allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
    • Wide operating Voltage range: 2.0 V to 5.5 V
    • LCD Module:
    • An integrated LCD driver module, capable of driving 48 segments and 4 commons for LCD display
    • nanoWatt Power Managed Modes:
    • Run, Idle and SLEEP modes Analog Features: 10-bit ADC, 12 channels, 100 K samples per second
    • rogrammable Low Voltage Detection Module
    • Programmable Brown-out-Reset module
    • Two Analog Comparators
    • Peripherals:
    • Master Synchronous Serial Port supports SPI and I2C master and slave mode
    • EUSART module including LIN bus support
    • Four Timer Modules
    • Two CCP
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
238
Multiple Of:
119
Total
$1,639.82
USD
Quantity
Unit Price
119+
$6.89
Product Variant Information section