text.skipToContent text.skipToNavigation

Manufacturer Part #

S9S08SG8E2CTGR

8-bit aUTO MCU, S08 core, 8KB Flash, 40MHz, -40/+85deg,16pin TSSOP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
NXP S9S08SG8E2CTGR - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 40MHz
No of I/O Lines: 12
InterfaceType / Connectivity: I2C/LINbus/SCI/SPI
Peripherals: LVD/POR/PWM
Number Of Timers: 3
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$13,100.00
USD
Quantity
Unit Price
5,000+
$2.62
Product Variant Information section