text.skipToContent text.skipToNavigation

Manufacturer Part #

ST92F124V1T6TR

ST9 high-performance MCU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
STMicroelectronics ST92F124V1T6TR - Technical Attributes
Attributes Table
Family Name: ST9 / ST92F124
Core Processor: ST9
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 4kB
Speed: 24MHz
No of I/O Lines: 80
InterfaceType / Connectivity: CANbus/I2C/SCI/SPI
Peripherals: DMA/LVD/POR/PWM
Number Of Timers: 6
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$3,000.00
USD
Quantity
Unit Price
1,000+
$3.00
Product Variant Information section