text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8AF52A9TDY

STM8A Series 128 KB Flash 6 KB RAM 24 MHz 8-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
STMicroelectronics STM8AF52A9TDY - Technical Attributes
Attributes Table
Family Name: STM8A
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 6kB
Speed: 24MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CAN/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +150°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,720
USA:
2,720
10,560
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$35.90
USD
Quantity
Unit Price
10
$3.59
25
$3.54
40
$3.51
100
$3.46
150+
$3.39
Product Variant Information section