Manufacturer Part #
STM8AF6246TDSSSX
STM8A Series 16 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-32
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2400 per Reel Package Style:LQFP-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM8AF6246TDSSSX - Product Specification
STMicroelectronics STM8AF6246TDSSSX - Technical Attributes
Attributes Table
| Family Name: | STM8A |
| Core Processor: | STM8A |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 16kB |
| RAM Size: | 2kB |
| Speed: | 16MHz |
| No of I/O Lines: | 25 |
| InterfaceType / Connectivity: | I2C/LINbus/SPI/UART |
| Peripherals: | Brownout Reset/Brown-out Detect/POR/PWM |
| Number Of Timers: | 5 |
| Operating Temperature: | -40°C to +150°C |
| On-Chip ADC: | 7-chx10-bit |
| Watchdog Timers: | 1 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | LQFP-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,400+
$1.78
Product Variant Information section
Available Packaging
Package Qty:
2400 per Reel
Package Style:
LQFP-32
Mounting Method:
Surface Mount