STM8L151C6U6 in Tray by STMicroelectronics | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8L151C6U6

STM8L Series 32 kB Flash 2 KB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM8L151C6U6 - Technical Attributes
Attributes Table
Family Name: STM8L
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 16MHz
No of I/O Lines: 41
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/IR/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 25-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1560
Multiple Of:
1560
Total
$2,059.20
USD
Quantity
Unit Price
1
$1.41
25
$1.39
75
$1.37
150
$1.36
400+
$1.32
Product Variant Information section