text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8S003K3T6CTR

STM8S Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - LQFP-32

Product Specification Section
STMicroelectronics STM8S003K3T6CTR - Technical Attributes
Attributes Table
Family Name: STM8S
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 16MHz
No of I/O Lines: 28
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/SPI/UART/Watchdog
Number Of Timers: 7
Supply Voltage: 2.95V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$1,152.00
USD
Quantity
Unit Price
2,400+
$0.48