text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8S103K3T6CTR

STM8 Series 8-bit 8 KB Flash 1 KB RAM 16 MHz Microcontroller - LQFP-32

Product Specification Section
STMicroelectronics STM8S103K3T6CTR - Technical Attributes
Attributes Table
Family Name: STM8S
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 16MHz
No of I/O Lines: 28
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/SPI/UART/Watchdog
Number Of Timers: 7
Supply Voltage: 2.95V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 2
Package Style:  LQFP-32
Mounting Method: Surface Mount
Features & Applications
The STM8S103K3T6CTR is a 8-bit Microcontroller, offers 8-Kbytes flash program memory plus integrated true data EEPROM. This provides performance, robustness, and reduced system cost.

This device performance and robustness are ensured by advanced core and peripherals made in a state-of-the art technology, a 16 MHz clock frequency, robust I/Os, independent watchdogs with separate clock source, and a clock security system.

Features:

  • Core
    • 16 MHz advanced STM8 core with Harvard architecture and 3-stage pipeline
    • Extended instruction set
  • Memories
    • Program memory: 8 Kbytes Flash; data retention 20 years at 55 °C after 10 kcycles
    • Data memory: 640 bytes true data EEPROM; endurance 300 kcycles
    • RAM: 1 Kbytes
  • Clock, reset and supply management
    • 2.95 to 5.5 V operating voltage
    • Flexible clock control, 4 master clock sources:
      • Low power crystal resonator oscillator
      • External clock input
      • Internal,user-trimmable 16 MHz RC
      • Internal low power 128 kHz RC
    • Clock security system with clock monitor
    • Power management:
      • Low power modes (wait, active-halt, halt)
      • Switch-off peripheral clocks individually
    • Permanently active,low consumption power-on and power-down reset
  • Interrupt management
    • Nested interrupt controller with 32 interrupts
    • Up to 27 external interrupts on 6 vectors
  • Timers
    • Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, dead-time insertion and flexible synchronization
    • 16-bit general purpose timer, with 3 CAPCOM channels (IC, OC or PWM)
    • 8-bit basic timer with 8-bit prescaler
    • Auto wakeup timer
    • Window watchdog, independent watchdog timers
  • Communications interfaces
    • UART with clock output for synchronous operation, Smartcard, IrDA, LIN master mode
    • SPI interface up to 8 Mbit/s
    • I2C interface up to 400 Kbit/s
  • Analog to digital converter (ADC)
    • 10-bit, ±1 LSB ADC with up to 5 multiplexed channels, scan mode and analog watchdog
  • I/Os
    • Up to 28 I/Os on a 32-pin package including 21 high sink outputs
    • Highly robust I/O design, immune against current injection
    • Development support
    • Embedded single wire interface module (SWIM) for fast on-chip programming and non intrusive debugging
  • Unique ID
    • 96-bit unique ID key for each device

View the Available STM8S Series of Microcontrollers

Pricing Section
Global Stock:
16,800
USA:
16,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$1,032.00
USD
Quantity
Unit Price
2,400+
$0.43
Product Variant Information section